BEL Q24T30033-PBB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL Q24T30033-PBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.