BEL Q48S25033-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 58.42mm |
| Efficiency | 88.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 83W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q48 |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL Q48S25033-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.