BEL Q48T20025-PAB0 technical specifications.
| Package/Case | DIP |
| Height | 0.34inch |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 20A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Q48 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL Q48T20025-PAB0 to view detailed technical specifications.
No datasheet is available for this part.