Isolated DC-DC converter module, quarter brick package, delivering 5V at 20A with 100W maximum power. Features include UVLO, OVP, OCP, and OTP protection, operating from a 36V to 75V input range with 86% efficiency. This board mount component offers a 2kV isolation voltage and operates across a -40°C to 85°C temperature range. Dimensions are 36.83mm (length) x 36.83mm (width) x 7.62mm (height).
BEL Q48T20050-NAC0G technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q48T |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL Q48T20050-NAC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.