Board mount DC/DC converter delivering 75W with a 2.5V output voltage and 30A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages between 36V and 75V. This isolated module offers 86.5% efficiency and is designed for through-hole mounting.
BEL Q48T30025-NDB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q48 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q48T30025-NDB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.