BEL QBS100ZG-ANT technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | QBS |
| Voltage - Output 1 | 5V |
| Weight | 48.2g |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QBS100ZG-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.