BEL QD48T012025-NCB0 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.26inch |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 15A |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QD48 |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T012025-NCB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.