Regulated DC-DC power supply module featuring dual outputs of 1.8V and 3.3V, each capable of 15A current. This hybrid, quarter-brick module offers 27W total output power with 87% efficiency and a wide input voltage range of 36V to 75V, nominal 48V. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. With 2kV isolation voltage and operating temperatures from -40°C to 85°C, it is RoHS compliant.
BEL QD48T018033-NBB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 77W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Power | 27W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QD48 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QD48T018033-NBB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.