BEL QD48T018033-NCC0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 77W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QD48 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T018033-NCC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.