BEL QD48T033050-NAA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 36.83mm |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T033050-NAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.