BEL QD48T033050-NAC0 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.85.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL QD48T033050-NAC0 to view detailed technical specifications.
No datasheet is available for this part.