BEL QD48T033050-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 58.42mm |
| Number of Outputs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T033050-NBA0 to view detailed technical specifications.
No datasheet is available for this part.