BEL QD48T033050-PAB0 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.26inch |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QD48 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T033050-PAB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.