BEL QDX-19-4-1-T-N technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 1.25GBd |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL QDX-19-4-1-T-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.