BEL QES050YE-A1V technical specifications.
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 66W |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 92912 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL QES050YE-A1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.