
Board mount DC/DC converter, 3.3V output voltage, 15A output current, delivering up to 50W of power. Features a 36V to 75V input voltage range, 1.5kV isolation voltage, and 86% efficiency. Operates across a -40°C to 100°C temperature range with a 300kHz switching frequency. Packaged as a module with through-hole mounting.
BEL QES050ZE-A technical specifications.
| Package/Case | Module |
| Depth | 36.8mm |
| Efficiency | 86% |
| Frequency | 300kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QES |
| Voltage - Output 1 | 3.3V |
| Weight | 48.2g |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QES050ZE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.