The QLS12ZG-NT DC/DC converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It features a maximum output current of 12A and a maximum power dissipation of 60W. The module is mounted through a hole and has a package quantity of 108 per tray. The converter operates within a maximum isolation voltage of 1.5kV and has an efficiency of 89%. It is not radiation hardened.
BEL QLS12ZG-NT technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QLS |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QLS12ZG-NT to view detailed technical specifications.
No datasheet is available for this part.