Board mount DC/DC converter delivering 1.8V output voltage at 30A, with a maximum power of 54W. Features include a 300kHz switching frequency, 86% efficiency, and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and a -40°C to 100°C temperature range. Packaged as a module with through-hole mounting, measuring 2.28 inches in length, 1.45 inches in width, and 0.43 inches in height, weighing 35g.
BEL QLS30ZB-NT technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Frequency | 300kHz |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QLS |
| Voltage - Output 1 | 1.8V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QLS30ZB-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.