12V, 14A, 168W DC-DC regulated power supply module, quarter brick form factor, designed for board mounting. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation voltage. Operates from a 36V to 75V input range, nominal 48V, achieving 92% efficiency. This hybrid module offers a through-hole mount and operates between -40°C and 85°C.
BEL QM48T14120-NAB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T14120-NAB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.