
Board mount DC-DC converter module with a single 1.2V output delivering up to 40A and 132W of power. Features include 36V to 75V input voltage range, 83% efficiency, and 2kV isolation. Protection features encompass UVLO, OVP, OCP, OTP, and SCP. Module dimensions are 2.3" L x 1.45" W x 0.42" H, operating from -40°C to 85°C.
BEL QM48T40012-NDBU technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 48W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QmaX™ |
| Voltage - Output 1 | 1.2V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T40012-NDBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
