BEL QM48T40033-NBA0G-S100 technical specifications.
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.36inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | QmaX™ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T40033-NBA0G-S100 to view detailed technical specifications.
No datasheet is available for this part.