150W DC-DC regulated power supply module, featuring a single 1.8V output with 45A maximum current. This isolated, hybrid converter operates from a 36V to 75V input range and delivers 150W output power. Housed in a quarter brick package, it offers through-hole mounting and includes UVLO, OVP, OCP, and OTP protection features. The module operates across a wide temperature range of -40°C to 85°C with 80.5% efficiency and 2kV isolation voltage.
BEL QM48T45018-NDA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 81W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T45018-NDA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.