
Isolated DC-DC regulated power supply module, 150W, featuring a 2.5V output voltage and 45A maximum output current. This quarter brick package module operates from a 36V to 75V input range, delivering 132W of output power with 89% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. The module offers 2kV isolation and operates across a wide temperature range of -40°C to 85°C.
BEL QM48T45025-NDA0G technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 113W |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 132W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QmaX™ |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T45025-NDA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
