BEL QME48T20120-NGA0 technical specifications.
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.48inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QME |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QME48T20120-NGA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.