BEL QME48T40012-NGB0 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.48inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QME48T40 |
| Voltage - Output 1 | 1.2V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QME48T40012-NGB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.