BEL QME48T40025-NGB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 58.42mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 100W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QME48T40 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QME48T40025-NGB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
