Isolated DC/DC converter, board mount module, delivering 5V output voltage at 14A maximum output current and 70W maximum output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 18V to 60V, achieving 92% efficiency. The module has an isolation voltage of 1.5kV and a wide operating temperature range of -40°C to 85°C. Dimensions are 2.28 inches (length) x 1.45 inches (width) x 0.5 inches (height), with a depth of 36.83mm.
BEL QMS14DG-N technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 70W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | QMS |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QMS14DG-N to view detailed technical specifications.
No datasheet is available for this part.