The QMS14DG-NG is a single-output DC power supply module with an output voltage of 5V and a maximum output current of 14A, resulting in an output power of 82W. It features a module package and is designed to withstand an isolation voltage of 1.5kV. The module is not radiation hardened and is compliant with RoHS regulations. The device is suitable for use in general applications.
BEL QMS14DG-NG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 82W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL QMS14DG-NG to view detailed technical specifications.
No datasheet is available for this part.