BEL QTS48T25120-NDA0 technical specifications.
| Package/Case | DIP |
| Efficiency | 96.2% |
| Features | UVLO, OCP, OTP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 53V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 26 |
| Packaging | Bulk |
| Series | QTS |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QTS48T25120-NDA0 to view detailed technical specifications.
No datasheet is available for this part.