
Board mount DC-DC converter, 20W output power, 5V single output voltage, and 4A maximum output current. Features 87% efficiency, 400kHz switching frequency, and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and offers overcurrent protection (OCP). Packaged in a 25.4mm x 47.4mm x 8.38mm (1" x 1.866" x 0.33") SMD/SMT package for surface mounting.
BEL RDS04ZG-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OCP |
| Frequency | 400kHz |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 47.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RDS |
| Voltage - Output 1 | 5V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL RDS04ZG-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
