
Board mount DC/DC converter delivering 1.8V at 6A, with a maximum output power of 20W. Features include overcurrent protection (OCP), 1.5kV isolation voltage, and a 400kHz switching frequency. Operates within a 36V to 75V input voltage range and a -40°C to 100°C temperature range. Packaged in SMD/SMT with dimensions of 25.4mm depth, 0.33inch height, 1.87inch length, and 1inch width, weighing 17g.
BEL RDS06ZB-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | OCP |
| Frequency | 400kHz |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 1.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RDS |
| Voltage - Output 1 | 1.8V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RDS06ZB-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
