
Board mount DC-DC converter, 10W, featuring dual +/-12V outputs with a maximum output current of 420mA per output. Operates with an input voltage range of 36V to 75V, achieving 85% efficiency. Offers 1.5kV isolation voltage and over-current protection (OCP). Packaged in SMD/SMT for surface mounting, with dimensions of 1.87" L x 1" W x 0.34" H and a weight of 17g. Suitable for operation between -45°C and 110°C.
BEL RND0.8ZHH-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OCP |
| Frequency | 380kHz |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RND |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RND0.8ZHH-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.