Board mount DC-DC converter module, 10W output power, featuring dual regulated outputs at 3.27V and 5.2V, each with a maximum output current of 1A. This hybrid power supply operates with an efficiency of 81% and includes Over Current Protection (OCP). The isolated design provides 1.5kV isolation voltage, suitable for a wide input voltage range of 38V to 75V. Housed in an SMT-18 package with dimensions of 47.4mm x 25.4mm x 8.64mm (1.87in x 1in x 0.34in), it supports surface mounting and operates within a temperature range of -45°C to 110°C.
BEL RND02ZGE-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OCP |
| Frequency | 380kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 47.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 3.27V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RND |
| Voltage - Output 1 | 3.27V |
| Voltage - Output 2 | 5.2V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL RND02ZGE-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.