BEL RST250(AMMO) technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current | 250mA |
| Flammability Rating | UL94 V-0 |
| Height | 0.311inch |
| Lead Free | Lead Free |
| Length | 0.329inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | RST |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for BEL RST250(AMMO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
