BEL RST2AMMO technical specifications.
| Approvals | VDE, CE, cURus, CCC, PSE, SEMKO |
| Package/Case | Radial |
| Color | Black |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 29mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.311inch |
| Lead Free | Lead Free |
| Length | 0.329inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 670mW |
| Series | RST |
| Voltage Rating (AC) | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for BEL RST2AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.