BEL RST5AMMO technical specifications.
| Approvals | CE, cULus, CCC, PSE, SEMKO |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 5A |
| DC Cold Resistance | 10mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.303inch |
| Lead Free | Lead Free |
| Length | 0.329inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.17W |
| Series | RST |
| Voltage Rating (AC) | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for BEL RST5AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.