BEL S-KSMH48-2-27-30-2 technical specifications.
| Mount | Screw |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S-KSMH48-2-27-30-2 to view detailed technical specifications.
No datasheet is available for this part.