BEL S407-0003-55 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Pin Count | 8/4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S407-0003-55 to view detailed technical specifications.
No datasheet is available for this part.