BEL S470-1403-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Pin Count | 14/4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PASSIVE DELAY LINE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S470-1403-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.