BEL S553-0013-00-F technical specifications.
| Package/Case | Module |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transformer Type | LAN |
| Turns Ratio | 1:1.385 |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-0013-00-F to view detailed technical specifications.
No datasheet is available for this part.