BEL S553-0013-07 technical specifications.
| Width | 7.24 |
| Length | 12.7 |
| Manufacturer Series | S553-0013-07 |
| Height | 5.72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S553-0013-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.