BEL S553-0013-22-F technical specifications.
| Transformer Type | T1/CEPT Dual Line Interface Transformer |
| Turns Ratio | 1:1/1:1.26/1CT:2CT |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL S553-0013-22-F to view detailed technical specifications.
No datasheet is available for this part.