Quick Jump:
Technical Specifications
BEL S553-0716-00-F technical specifications.
General
Inductance
140uH
Lead/Base Style
Gull Wing
Mount
Surface Mount
Packaging
Bulk
Radiation Hardening
No
Turns Ratio
1:1
Compliance
RoHS
Compliant
Datasheet
BEL S553-0716-00-F Datasheet
Download the complete datasheet for BEL S553-0716-00-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.