BEL S553-1006-AE-F technical specifications.
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-1006-AE-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.