BEL S553-5841-23 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2.83:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S553-5841-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.