BEL S553-5999-18 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 27.94 |
| Number of Functions | 4 |
| Manufacturer Series | S553 |
| Height | 5.72 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL S553-5999-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.