The BEL S553-5999-86 telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It has an insertion loss of -1 dB and operates within a temperature range of 0°C to 70°C. The component is packaged in tape and reel and measures 12.7mm in length and 9.53mm in depth, with a gull wing lead/base style.
BEL S553-5999-86 technical specifications.
| Depth | 9.53mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S553-5999-86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.