BEL S553-5999-D6-F technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Height | 5.38mm |
| Inductance | 85uH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Transformer Type | LAN |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-5999-D6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.