Telecom Transformer 1CT:2CT/1CT:1CT 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD
BEL S553-5999-F2 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S553-5999-F2 to view detailed technical specifications.
No datasheet is available for this part.