Telecom Transformer 1CT:2CT/1CT:1CT 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD
BEL S553-5999-F2-F technical specifications.
| Inductance | 110uH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-5999-F2-F to view detailed technical specifications.
No datasheet is available for this part.